Kingbright APA2107LVBC/D

LED BLUE CLEAR 2SMD R/A / Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2107LVBC/D.

IHS

Datasheet4 pages3 years ago

HQonline

Inventory History

3 month trend:
+286%

CAD Models

Download Kingbright APA2107LVBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED

Descriptions

Descriptions of Kingbright APA2107LVBC/D provided by its distributors.

LED BLUE CLEAR 2SMD R/A / Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Single Color LED, Blue, Water Clear, 1.7mm
LED Uni-Color Blue 465nm 2-Pin SMD T/R
Standard LEDs – SMD; KINGBRIGHT; APA2107LVBC/D; 170 °; SMD/SMT; Blue; 2.65 V
470nm 120¡ã 2.65V 2mA , 0805 2.1mm*1mm*600¦Ìm
blue 2.1mmX0.6mm right angle SMT LED
Standard LEDs - SMD 2.1X0.6MM RA. BLUE SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA2107LVBCD