
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APFA2507LQBDSEEZGKC | 3,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 754-1970-1-ND | 3,424 | 1 | Cut Tape | ||||||||
| TTI | APFA2507LQBDSEEZGKC | 21,000 | 3K | Tape & Reel | 15h | |||||||
| Mouser | 604-APFA2507LQBDSEEZ | 3,290 | 1 | Tape & Reel | ||||||||
| Tomark Electronics Ltd UK | APFA2507LQBDSEEZGKC | 6,000 | 21h |
Download datasheets and manufacturer documentation for Kingbright APFA2507LQBDSEEZGKC.
Download Kingbright APFA2507LQBDSEEZGKC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Kingbright APFA2507LQBDSEEZGKC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APFA2507LQBDSEEZGKC.