
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1978-1-ND | 92,256 | 1 | Cut Tape | ||||||||
| Future Electronics | APFA2507QBDSEEZGKC | 0 | 3K | Tape & Reel | ||||||||
| Win Source | WS-APFA2507QBDSEEZGKC | 60,000 | 85 | 13h | ||||||||
| UnikeyIC | APFA2507QBDSEEZGKC | 92,456 | 3K | Tape & Reel | 12h | |||||||
| Worldway Electronics | APFA2507QBDSEEZGKC | 15,104 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Kingbright APFA2507QBDSEEZGKC.
Download Kingbright APFA2507QBDSEEZGKC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright APFA2507QBDSEEZGKC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APFA2507QBDSEEZGKC.