Kingbright APBD3224LVBDSYKJ3C

Dual Color LED, Super Bright Yellow/blue, Water Clear, T-3/4, 1.8mm
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LVBDSYKJ3C.

IHS

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Clear, T-3/4, 1.8mm
Single Color LED, Super Orange, Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Kingbright APBD3224LVBDSYKJ3C provided by its distributors.

Dual Color LED, Super Bright Yellow/blue, Water Clear, T-3/4, 1.8mm
HELI Colour; 3.2X2.4MM LOW CURRENT BLUE/YELLOW SMD LED
470nm,590nm 20¡ã 2.7V,1.9V 2mA,2mA , 3.2mm*2.4mm*2.5mm
Standard LEDs - SMD 3.2x2.4MM LOW CU BLUE/YELLOW SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG