Kingbright AAAF3529SEEZGQBDS

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin Chip LED T/R
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AAAF3529SEEZGQBDS.

IHS

Datasheet5 pages6 years ago

Kingbright SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Red, Water Clear, 2.4mm
Single Color LED, True Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Kingbright AAAF3529SEEZGQBDS provided by its distributors.

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin Chip LED T/R
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.44mm
630nm,515nm,460nm 120¡ã 2V,3.3V,3.3V 20mA Red,20mA Green,20mA Blue , , 1311 3.2mm*2.8mm*1.85mm
RGB Water Clear 621/525/465 nm 120° SMD CHIP LED 3.5 x 2.8 mm
Standard LEDs - SMD 3.5X2.8MM RGB SMD LED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG