Kingbright AA3022SGC-4.5SF

Single Color LED, Super Bright Green, Water Clear, 2.5mm
$ 0.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3022SGC-4.5SF.

IHS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.247
$ 1.757
$ 1.757
Stock
2,475
83,736
83,736
Authorized Distributors
1
5
5
Illumination Color
Green
Green
Green
Lens Color
-
White
White
Case/Package
SMD/SMT
-
-
Number of Pins
-
-
-
Luminous Intensity
20 mcd
800 µcd
800 µcd
Lens Style
Clear
Diffused
Diffused
Forward Voltage
2.5 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
90 °
55555 °
55555 °
Dominant Wavelength
568 nm
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright AA3022SGC-4.5SF provided by its distributors.

Single Color LED, Super Bright Green, Water Clear, 2.5mm
Green 3 x 2.2 x 1.5 mm 90° Water Clear 20 mcd 2.2 V LED Lamp Surface Mount
Standard LEDs - SMD Green 568nm Water Clear 20mcd
LED GREEN CLEAR SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3022SGC4.5SF