Keystone MS27249-2B1

Terminal Board (rohs Non-compliant)
Obsolete

Price and Stock

DistributorSKUMinPkg
BiscoMS27249-2B14
17h
Abacus TechnologiesMS27249-2B1106150
3d
QuestMS27249-2B10
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone MS27249-2B1.

Keystone

Datasheet1 page13 years ago

Farnell

Newark

Supply Chain

Introduction Date2008-04-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-08-25
LTD Date2022-08-25

Related Parts

Keystone1503-2
KEYSTONE - 1503-2 - Turret Solder / Press Mount Terminal, Non Insulated, 2.9 mm, Tin, 12 mm, 2.8 mm
Keystone1502-2
TERM TURRET SINGLE L=5.56MM TIN / Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Keystone1526-2
TERMINAL, DUAL TURRET, SOLDER, .156 LENGTH, .094 OD, .062 PANEL, BRASS/TIN

Descriptions

Descriptions of Keystone MS27249-2B1 provided by its distributors.

TERMINAL BOARD (RoHS NON-COMPLIANT)
TERMINAL, TURRET, THROUGH HOLE; Connecto; TERMINAL, TURRET, THROUGH HOLE; Connector Type:Turret; Series:-; Termination Method:Through Hole; Contact Plating:Tin Lead; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Terminal, Turret, Through Hole; Tipo De Placa:Torre; Material De Placa:-; Diámetro Del Orificio:-; Altura Externa:-; Anchura Externa:38.1Mm; Grosor De Placa:-; Conector/Impresión De Circuito:Torreta Pequeña; Conector, Tipo:Turret |Keystone MS27249-2B1

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO