Keystone 1502-2

TERM TURRET SINGLE L=5.56MM TIN / Terminal Turret Connector Single End 0.219" (5.56mm) Tin
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1502-2.

Farnell

Datasheet1 page13 years ago
Datasheet1 page26 years ago

IHS

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.57%

CAD Models

Download Keystone 1502-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.182
$ 0.244
Stock
513,614
38,072
Authorized Distributors
6
6
Gender
-
Female
Pitch
5.5372 mm
-
Number of Positions
50
-
Number of Rows
2
-
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1633-2
SOLDER TURRET TERMINAL, DOUBLE ENDED,.076" LONG,.064" MOUNT HOLE, FOR .062" PANEL
Keystone1559-2
SOLDER TURRET TERMINAL, TUBULAR,.187" LONG,.076" MOUNTING HOLE, FOR .062" PANEL
Keystone1502-3
TERMINAL, DUAL TURRET, SOLDER, .219 LENGTH, .125 OD, .062 PANEL, BRASS/TIN

Descriptions

Descriptions of Keystone 1502-2 provided by its distributors.

TERM TURRET SINGLE L=5.56MM TIN / Terminal Turret Connector Single End 0.219" (5.56mm) Tin
TERMINAL, TURRET, 2.29MM, NON-INSUL; Insulation: Non Insulated; Mounting Hole Dia: 2.29mm; Terminal Plating: Tin; Overall Length: 8.4mm; Length - Below Flange: 2.8mm; Available until stocks are exhausted Alternative available
TERMINAL, DUAL TURRET, SOLDER, .219 LENGTH, .125 OD, .062 PANEL, BRASS/TIN
Brass Bright Tin Plate .219 inch High for .109 inch Board Width Turret Terminal
Double Turret Terminal .109" Long
Turret Terminal Brass 8.4mm Bright Electro Tin
Circuit Board Hardware - PCB TURRET TERMINAL
PCB Double Turret Terminal Brass Tin Plate
STANDARDIZED TERMINAL DOUBLE TURRET FOR .062"BD
Test Point, Turret terminal, ,109 IN, TH
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERMINAL DBL TURRET .109"L BRASS
Plugin Connector Accessories ROHS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1502-2..