Keystone 1526-2

Terminal, Dual Turret, Solder, .156 Length, .094 Od, .062 Panel, Brass/tin
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1526-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

IHS

Farnell

Mouser

Sager Electronics

Inventory History

3 month trend:
-45.32%

CAD Models

Download Keystone 1526-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1502-2
TERM TURRET SINGLE L=5.56MM TIN / Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Keystone1573-2
TERMINAL, DUAL TURRET, SOLDER, .186 LENGTH, .062 PANEL, BRASS/TIN
Keystone1520-2
Bright Tin Plated Straight Press Fit Single Turret Terminal

Descriptions

Descriptions of Keystone 1526-2 provided by its distributors.

TERMINAL, DUAL TURRET, SOLDER, .156 LENGTH, .094 OD, .062 PANEL, BRASS/TIN
TERMINAL, TURRET, 1.7MM, NON-INSUL; Insulation: Non Insulated; Mounting Hole Dia: 1.7mm; Terminal Plating: Tin; Overall Length: 6.09mm; Length - Below Flange: 2.13mm; Product Range: - 07C8201
Terminal; Turret; Single Ended; 0.156 in. Height x 0.094 in. Diameter Turret; 0.067 in. x 0.084 in. Mount; Swage; 0.062 in. Thickness Board; Bright Electro Tin Plated Brass; Installation: Staking Tool TL-3

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO