Keystone 9071

SPACER SUPPORT, 4.4mm, NYLON 6.6; PCB Su; Support Type: Lock-In With Adhesive Base;
$ 0.627

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9071.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-10.47%

Supply Chain

Country of OriginUSA

Related Parts

Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2201
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone876
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 4, NYLON 6/6

Descriptions

Descriptions of Keystone 9071 provided by its distributors.

SPACER SUPPORT, 4.4mm, NYLON 6.6; PCB Su; Support Type:Lock-In With Adhesive Base;
SPACER SUPPORT | Keystone Electronics 9071
Nylon 12.7mm 15.09mm SPACER SUPPORT
Standoffs & Spacers SPACER SUPPORT
BRD SPT SNAP LOCK ADHESIVE 1/4"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO