Keystone 907

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .464, Hole Size .093
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 907.

IHS

Datasheet1 page13 years ago

Farnell

Future Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone914
TERMINAL LUG LOCKWASHER BRASS TIN PLATE LENGTH .625 HOLE SIZE #6
Keystone7328
Brass Tin Plate 0.38 mm Thick 3.1 mm High # 4 Stud Solder Terminal Lug
Keystone915
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #8
Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK
Non-Insulated Butted Seam Block Fork Terminal MU14-6FB/SK,Stud Size 6
Scotchlok Block Fork, Vinyl Insulated Butted Seam, Stud Size 6 | 3M MVU14-6FB/SK

Descriptions

Descriptions of Keystone 907 provided by its distributors.

TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .464, HOLE SIZE .093
TERMINAL, MECHANICAL LUG, #2, SOLDER; Stud Size - Imperial:#2; Stud Size - Metric:M2; Terminal Material:Brass; Product Range:-; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material:Brass; Mounting Hole D
Terminal, Mechanical Lug, #2, Solder; Tamaño Del Terminal - Imperial:2; Tamaño Del Terminal - Métrico:M2; Material De Terminal:Latón; Conector, Tipo:Lug, Mechanical; Contacto, Chapado:Estaño; Contacto, Material:Latón; Grosor:0.013" |Keystone 907

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO