Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7328

Brass Tin Plate 0.38 mm Thick 3.1 mm High # 4 Stud Solder Terminal Lug
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7328.

IHS

Datasheet1 page13 years ago

Farnell

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+80.63%

CAD Models

Download Keystone 7328 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone914
TERMINAL LUG LOCKWASHER BRASS TIN PLATE LENGTH .625 HOLE SIZE #6
Keystone915
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #8
Keystone7312
Brass Tin Plated 0.640 inch Long Angled 6 Stud Lockwasher Lug
Keystone7311
0.120(3.1) Stud #4 Thick Brass Tin Plated Lock Washer Terminal Lugs
Keystone7313
TERMINAL, LOCKWASHER, 0.171 IN., 3/32 IN., 41/64 IN., 0.018 IN., 5/16 IN.
Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK

Descriptions

Descriptions of Keystone 7328 provided by its distributors.

Brass Tin Plate 0.38 mm Thick 3.1 mm High # 4 Stud Solder Terminal Lug
LUG, SOLDER TERMINAL, 9/32 IN., 0.12 IN., 17/32 IN., 0.016 IN.
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Solder Terminal Lug for #4 Stud
Ground Lug, #4, 3.02 Mm, Brass; |Keystone 7328
Terminals SOLDER MATTE TIN PLATE #4
Lug Terminal Brass 13.49mm Tin
T-1 3/4 STANDARD BI-PIN BASED LAMPS
TERMINAL, MECHANICAL LUG, #4, SOLDER; Co; TERMINAL, MECHANICAL LUG, #4, SOLDER; Connector Type:Lug, Mechanical; Termination Method:Solder; Stud/Tab Size:#4; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Body Material:Brass

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO