Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M MU18-6FB/SK

Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MU18-6FB/SK.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
MulticompCBS-DY-1804
Fork Terminal 18-22AWG Copper Red 21.33mm Electro Tin
MulticompCBS-TO-1804
Fork / Spade Tongue Terminal, CBS Series, 22 AWG, 18 AWG, M2.5, #4
MulticompCBS-TO-1808
TERMINAL, SPADE/FORK, #8, CRIMP; Product Range:CBS Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Unin

Descriptions

Descriptions of 3M MU18-6FB/SK provided by its distributors.

Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK
Non-Insulated Butted Seam Block Fork Terminal
Fork Terminal, #6 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
70070189280 P-110 UNIVERSAL SORBENT PADS 50 PADS/DISPENSER 4 DISP/CASE
Fork Terminal 18-22AWG 16.51mm Case
Terminals B-10-101K BS-31-6S 78302
Terminal, Fork Tongue, #6, 18Awg; Product Range:Scotchlok Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated Rohs Compliant: Yes |3M MU18-6FB/SK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610038160
  • MU18-6FBSK
  • MU186FB/SK
  • MU186FBSK