Keystone 9060

Pcb Support, Slimline Lock-in, Length .625, Nylon 6/6, UL94V-0
$ 0.244

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9060.

Keystone

Datasheet1 page13 years ago

TME

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.35%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-12

Related Parts

Bivar902-775
Nylon Tubular, 0.775 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-775
Keystone9042
Female 0.375 in Length Nylon Threaded Support Lock-In PCB Hex Spacer
HH Smith4026
Nylon Round Spacer
Keystone887
SPACER, 0.140 IN., 0.25 IN., 0.625 IN., ROUND, #6
Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
RAF Hardware1130-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 15.875mm-LG Nylon Plain Automotive

Descriptions

Descriptions of Keystone 9060 provided by its distributors.

PCB SUPPORT, SLIMLINE LOCK-IN, LENGTH .625, NYLON 6/6, UL94V-0
Slim-Line Lock-In Nylon PCB Support
BRD SPT REST MNT SNAP LOCK 5/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO