Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4026

Nylon Round Spacer
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4026.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+16.67%

Related Parts

HH Smith4020
SPACER, ROUND, NYLON, 0.25IN X 12.7MM
HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.625 In. Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-625
Nylon Tubular, 0.625 In. Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-625
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6

Descriptions

Descriptions of HH Smith 4026 provided by its distributors.

Nylon Round Spacer
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:4.293mm; Thread Size - Imperial:#8; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:15.875mm; Spacing Height:0.625"
SPACER, ROUND, NYLON, 0.25IN X 15.875MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 4.343mm; Overall Length: 15.875mm; Product Range: -; Body Diame

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40/26