Keystone 887

Spacer, Round, Nylon 6.6, 6.35X15.875Mm; |Keystone 887
$ 0.137

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 887.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

TME

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-38.13%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone888
Spacer, Round, Nylon 6.6, 6.35X19.05Mm; |Keystone 888
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.750 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-750
Nylon Tubular, 15 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-15MM

Descriptions

Descriptions of Keystone 887 provided by its distributors.

Spacer, Round, Nylon 6.6, 6.35X15.875Mm; |Keystone 887
Spacers and Standoffs 5/8 6-32 NYL SPACER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER, ROUND, NYLON, 6.4MM X 15.9MM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO