Keystone 7768

4 Pin Screw Terminal, Power Tap M4 Through Hole, Right AngleMetric PC Screw
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7768.

Keystone

Datasheet1 page13 years ago

IHS

Newark

Inventory History

3 month trend:
+39.26%

CAD Models

Download Keystone 7768 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7788
Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)
Keystone7781
0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
Keystone7792
0.081 (2.05) Brass Matte Tin Plate M4 Thread Horizontal Metric PC Screw Terminal

Descriptions

Descriptions of Keystone 7768 provided by its distributors.

4 Pin Screw Terminal, Power Tap M4 Through Hole, Right AngleMetric PC Screw
SCREW TERMINAL;NICKE;15 AMP;THRU-HOLE;VERTICAL;UNASSEMBLED;PC;M4
M4 PC Mount - Supplied w/Screw-Unassembled
Metric Screw Terminal |Keystone 7768
Terminal; PC Screw; Metric; M4x0.7 Threaded Stud Hole; 0.440 in. Length; 0.031 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO