Keystone 7788

Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7788.

IHS

Datasheet1 page8 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.40%

CAD Models

Download Keystone 7788 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7781
0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
Keystone7784
LOW VERTICAL PC SCREW TERMINAL | Keystone Electronics 7784
Keystone7796
M4 Snap In PC Mount -Supplied w/Screw-Unassembled

Descriptions

Descriptions of Keystone 7788 provided by its distributors.

Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)
M3 Snap In PC Mount-Terminal Only
Terminal, Pcb Screw, 1.85Mm; |Keystone 7788
Screw Terminal Brass 11.2mm Tin Plated
Plugin PCB Welding Terminal ROHS
METRIC SCREW TERMINAL-LESS TERMINAL
M3 VERT. SCREW TERM. LESS SCRE
TERMINAL, PCB SCREW, 1.85MM; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.85mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.441 in. Length; 0.031 in. Matte Tin Plated Brass; 0.315 in. Width - Stud End; 0.315 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO