Keystone 7781

0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7781.

IHS

Datasheet1 page10 years ago

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+19.29%

CAD Models

Download Keystone 7781 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7784
LOW VERTICAL PC SCREW TERMINAL | Keystone Electronics 7784
Keystone7773
SNAP-IN MINI PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 7773
Keystone7787
Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin

Descriptions

Descriptions of Keystone 7781 provided by its distributors.

0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
Screw Terminals and Screw Blocks PC 15A HORZ NO-SCREW
Screw Terminal, 14-22AWG, Brass, 8.33mm Pitch, Tin Plated
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SCREW TERMINAL-LESS SCREW | Keystone Electronics 7781
Plugin PCB Welding Terminal ROHS
HOR. 6-32 SCREW TERM. LESS SCR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO