Keystone 7765-4

M4 PC Mount - Supplied w/Screw-Unassembled- White
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7765-4.

Sager Electronics

Datasheet1 page10 years ago

CAD Models

Download Keystone 7765-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7788
Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)
Keystone7781
0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
Keystone8191-SEMS
Vertical Screw Terminal w/Sems Screw-UnAssembled

Descriptions

Descriptions of Keystone 7765-4 provided by its distributors.

M4 PC Mount - Supplied w/Screw-Unassembled- White
SCREW TERMINAL;WHITE;15 AMP;THRU-HOLE;HORIZONTAL;UNASSEMBLED;M4
Terminals PC SCREW TERMINAL WHITE, M4 HORZ
Screw Terminal (White) |Keystone 7765-4
Terminal; PC Screw; Metric; M4x0.7 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.328 in. Width - Stud End; 0.328 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO