Keystone 7762

Screw Terminal; Pc Mount; Nickel; 15 Amp; Horizontal; Installed; M3 Thrd
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7762.

Keystone

Datasheet1 page13 years ago

IHS

Inventory History

3 month trend:
+34.24%

CAD Models

Download Keystone 7762 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7787
Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin
Keystone7788
Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)
Keystone1284
SCREW TERMINAL; LOW PROFILE; LESS SCREW; VERTICAL; 6-32 THREADS; 15 A

Descriptions

Descriptions of Keystone 7762 provided by its distributors.

SCREW TERMINAL;PC MOUNT;NICKEL;15 AMP;HORIZONTAL;INSTALLED;M3 THRD
M3 PC Mount - Supplied w/Screw-Assembled
Terminals M3 screw terminal w/screw installed
Metric Screw Terminal |Keystone 7762
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.328 in. Width - Stud End; 0.328 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO