Keystone 7787

Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7787.

Newark

Datasheet1 page13 years ago

IHS

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.01%

CAD Models

Download Keystone 7787 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone8191-5
Vertical Screw Terminal w/Blue Screw-Unassembled
Keystone7693-3
Vertical SEMS Screw Terminal w/Black Screw-Assembled
Keystone7693-2
Vertical SEMS Screw Terminal w/Red Screw-Assembled

Descriptions

Descriptions of Keystone 7787 provided by its distributors.

Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin
0.045 (1.14) Thick Brass Tin Plate Stainless Steel Heavy Duty PC Screw Terminal
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Snap In PC Mount 30Amp-Terminal Only
J TAB FBT P6 BSSN 30A 10-32 SCREW
PC SCREW TERMINAL; TAB SIZE - METRIC:-;
PC SCREW TERMINAL; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; Connector Type:Set Screw Terminal; Contact Material: 99H8939

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO