
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 7702-SEMS | 0 | 19h | |||||||||
| Heilind Americas | 7702-SEMS | 0 | 21h | |||||||||
| Sager Electronics | 7702-SEMS | 0 | 500 | Bulk | ||||||||
| Newark | 7702-SEMS | 0 | 500 | |||||||||
| RS (Formerly Allied Electronics) | 7702-SEMS | 0 | 500 | Bulk | 20h |
Download Keystone 7702-SEMS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7702-SEMS provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: