Keystone 7677

Standoff, 1/2 Round, Female, Threaded 8-32, L 2.00, Mil. Grade L5 Ceramic/glaze
$ 7.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7677.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Keystone7673
Standoff;1/2 Round;Female;Threaded 8-32;L 1.50;Mil. Grade L5 Ceramic/Glaze
Keystone7663
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7665
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .750, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7677 provided by its distributors.

STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L 2.00, MIL. GRADE L5 CERAMIC/GLAZE
SPACER, ROUND, CERAMIC, 0.5IN X 50.8MM; Standoff Material: Ceramic; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Round Female; Body Length: 50.8mm; Product Range: Round Ceramic Series; Overall Length: 50.8mm
Spacer, Round, Ceramic, 0.5In X 50.8Mm; Tipo De Distanciador:Redondo Hembra; Material Del Distanciador:Cerámica; Longitud Total:50.8Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Anchura Externa:12.7Mm |Keystone 7677

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO