Keystone 7673

Standoff; 1/2 Round; Female; Threaded 8-32; L 1.50; Mil. Grade L5 Ceramic/Glaze
$ 6.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7673.

Keystone

Datasheet1 page13 years ago

Sager Electronics

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-27.07%

Related Parts

Keystone7717
1/2 Round Female Standoff-Ceramic
Keystone7670
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L 1.25, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7663
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7673 provided by its distributors.

Standoff;1/2 Round;Female;Threaded 8-32;L 1.50;Mil. Grade L5 Ceramic/Glaze
Spacer, Round, Ceramic, 0.5In X 38.1Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Round Female; Body Length:38.1Mm; Overall Length:38.1Mm; External Width:12.7Mm; Body Diameter:0.5" Rohs Compliant: Yes |Keystone 7673
Standoff; Wire Diameter:12.7mm; Thread S; Standoff; Wire Diameter:12.7mm; Thread Size - Imperial:8-32; Spacer Material:Ceramic; Body Diameter:0.500"; Internal Thread Depth:0.375"; MIL Spec:NL-523W02-012; Overall Length:38.1mm; Spacing Height:1.5"; Thread Length:9.5mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO