Keystone 7665

Standoff, 1/2 Round, Female, Threaded 8-32, L .750, Mil. Grade L5 Ceramic/glaze
$ 4.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7665.

Newark

Datasheet1 page13 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-23.88%

Related Parts

Keystone7715
STANDOFF, 1/2 ROUND, FEMALE, THREADED 6-32, L .750, COM. GRADE L5 CERAMIC/GLAZE
Keystone7663
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7664
RND STANDOFF #6-32 CERAMIC 3/4" / Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"

Descriptions

Descriptions of Keystone 7665 provided by its distributors.

STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .750, MIL. GRADE L5 CERAMIC/GLAZE
Spacer, Round, Ceramic, 0.5In X 19.1Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Round Female; Body Length:19.05Mm; Overall Length:19.05Mm; External Width:12.7Mm Rohs Compliant: Yes |Keystone 7665
1/2 Round Ceramic Female Standoff
Spacers and Standoffs CERAMIC THRD .750

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO