Keystone 7664

RND STANDOFF #6-32 CERAMIC 3/4" / Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
$ 3.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7664.

element14 APAC

Datasheet1 page13 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.62%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7662
STANDOFF, 3/8 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7665
STANDOFF, 1/2 ROUND, FEMALE, THREADED 8-32, L .750, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7666
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L 1.00, MIL. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7664 provided by its distributors.

RND STANDOFF #6-32 CERAMIC 3/4" / Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L .750, MIL. GRADE L5 CERAMIC/GLAZE
Standoff, Round F-F, Ceramic, 19.1Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female-Female; Body Length:-; Overall Length:19.1Mm; External Width:9.5Mm; Product Range:- Rohs Compliant: Yes |Keystone 7664

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7664.