Keystone 7662

Standoff, 3/8 Round, Female, Threaded 8-32, L .625, Mil. Grade L5 Ceramic/glaze
$ 3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7662.

Farnell

Datasheet1 page13 years ago

Sager Electronics

element14

Elcodis

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.62%

Supply Chain

Country of OriginUSA

Related Parts

Keystone7664
RND STANDOFF #6-32 CERAMIC 3/4" / Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
Keystone7661
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L .500, MIL. GRADE L5 CERAMIC/GLAZE
Keystone7713
STANDOFF, 3/8 ROUND, FEMALE, THREADED 6-32, L .500, COM. GRADE L5 CERAMIC/GLAZE

Descriptions

Descriptions of Keystone 7662 provided by its distributors.

STANDOFF, 3/8 ROUND, FEMALE, THREADED 8-32, L .625, MIL. GRADE L5 CERAMIC/GLAZE
SPACER, ROUND, CERAMIC, 0.375IN X 15.9MM; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female; Body Length:15.875mm; Overall Length:15.875mm; External Width:9.525mm
Spacer, Round, Ceramic, 0.375In X 15.9Mm; Tipo De Distanciador:Redondo Hembra; Material Del Distanciador:Cerámica; Longitud Total:15.875Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:9.525Mm |Keystone 7662

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO