Keystone 7627

Cable Management, Clamp Nylon 6/6 White Screw Mount 7.92mm
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7627.

Newark

Datasheet1 page13 years ago

Farnell

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
+37.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
PanduitPLT1M-M10
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 white bulk package.
PanduitBT1M-M8
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Gray Rohs Compliant: Yes

Descriptions

Descriptions of Keystone 7627 provided by its distributors.

Cable Management, Clamp Nylon 6/6 White Screw Mount 7.92mm
CABLE FASTENER; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:7.9mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:White; External Length:16.9mm; External Width:9.5
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:16.9Mm; Altura:-; Anchura Externa:9.525Mm; Diámetro Interno:7.9Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Keystone 7627

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO