What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT1M-M8

Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Gray Rohs Compliant: Yes
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-M8.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-18.16%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
PanduitPLT2M-M8
Pan-Ty locking tie miniature cross section 8.0 (203mm) length nylon 6.6 gray.
PanduitPLT1.5M-M8
Cable Tie, 5.6L (142Mm), Miniature, Nylo Rohs Compliant: Yes |Panduit PLT1.5M-M8
PanduitPLT1M-M14
Cable Tie, 3.9L (99mm), Mini, Nylon, Telephone Gry, PLT1M-M14, PK 1000
PanduitPLT1.5I-M8
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 gray bulk package.
PanduitBT1.5I-M8
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 gray.

Descriptions

Descriptions of Panduit BT1M-M8 provided by its distributors.

Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Gray Rohs Compliant: Yes
Cable Tie, Mtl Barb, 4.0L (102mm), Mini, Nylon, Gry, BT1M-M8, PK 1000
Tie Cable; Metal Barb; Nylon; 18 lb.; Gray; Bundle dia.: 0.9 in.
Cable Accessories Cable Tie With Metal Barb Nylon 6.6 Gray
Cable Ties Cable Tie Metal Barb 4.0L (102mm) Mi
CABLE TIE, NYLON 6.6, 102MM, 18LB, GREY;
Panduit Sales Corp. Ctie,Mbarb,4L,Mini,Nyl,Gy,Pk1000
Cable Ties, Dome Top Barb Nylon 6/6 Gray 23mm 80N
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Nylon, Gray. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN