Keystone 7170

Handle, Instrumentation, Round, Alum/black Anodize, 4-40 Thread, L 1.25, H 1.00
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7170.

Newark

Datasheet1 page13 years ago

element14 APAC

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.52%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590ABK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590HBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,2.067X1.496X1.22 IN, IP54,1590 SERIES
Hammond1590LLBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.969X1.969X0.984 IN, IP54,1590 SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Keystone 7170 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, ALUM/BLACK ANODIZE, 4-40 THREAD, L 1.25, H 1.00
Aluminum Black Anodized 1.250 inch Long Round Instrumentation Handle
Round Aluminum Instrumentation Handle
Racks & Rack Cabinet Accessories HNDL ALUM BK A 1.25
Round Handle Black Aluminum Alloy 6061-T6 Anodized
Handles and Knobs HNDL ALUM BK A 1.25
HANDLE INSTR RND .156"DIA ALUM
INSTRUMENT HANDLE; Fixing Centers:1.25"; Handle Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Product Range:-; Diameter:0.156"; Height:1"; Length:1.25"; Material:Aluminum RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO