Keystone 6047

Vertical Miniature Blue Test Jack Accepts 0.08 inch Tip
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6047.

IHS

Datasheet1 page12 years ago

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-37.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.635
$ 0.462
$ 0.462
Stock
7,713
1,055,699
1,055,699
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-179958-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-179958-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity172504-1
MIC (Multi-Interlock) RoHS Compliant 2000 Straight Receptacle Connector Housing 36.5mm

Descriptions

Descriptions of Keystone 6047 provided by its distributors.

Vertical Miniature Blue Test Jack Accepts 0.08 inch Tip
Conn Turret Terminal Board 7 POS 9.52mm ST Panel Mount
Plugs, Pins, Jacks and Sockets TEST JACK BLUE
TEST JACK (BLUE) | Keystone Electronics 6047
BLU SNAP-FIT VERT PC TEST JACK
Jack; PCB Test; 0.125 in. Terminal; Through-Hole Snap-Fit Mount Silver Plated Beryllium Copper Contact; Blue; Nylon 6/6 Base; 0.187 in.

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO