Keystone 5128

0.015 x 0.032 inch Grey Color Multipurpose Through Hole Mount Test Point
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5128.

IHS

Datasheet1 page11 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.72%

CAD Models

Download Keystone 5128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.185
$ 0.185
Stock
56,543
126,383
126,383
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone885
SPACER, 0.140 IN., 0.25 IN., 0.375 IN., ROUND, #6
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6

Descriptions

Descriptions of Keystone 5128 provided by its distributors.

0.015 x 0.032 inch Grey Color Multipurpose Through Hole Mount Test Point
Test Point, Pcb, Grey, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Plata |Keystone 5128
Test Point; PCB; Multi-Purpose; 0.125 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; Gray; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, GREY, THROUGH HOLE; Product Range: -; Connector Colour: Grey; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.6mm; Contact Material: Phosphor Bronze; Contact Plating: Silver Pl 95M2500

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO