Keystone 892

Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
$ 0.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 892.

Newark

Datasheet1 page13 years ago

Sager Electronics

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.15%

Related Parts

Keystone891
Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
Spacer Round 4.3mm-ID 6.4mm-OD 6.4mm-LG Nylon ASTM D4066 PA225
Keystone893
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6
Keystone894
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Nylon Tubular, 6 Mm Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-6MM
Nylon Tubular, 5 Mm Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-5MM

Descriptions

Descriptions of Keystone 892 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
SPACER, 0.171 IN., 0.25 IN., 0.250 IN., ROUND, #8
Spacers and Standoffs RND.THRU HOLE SPACER
SPACER ROUND #8 SCREW NYLON CLR
SPACER, ROUND NYLON 6.4MMX6.4MM
Spacer, Round Nylon 6.4Mm X 6.4Mm; Tipo De Espaciador:Roldana; Diámetro Exterior:6.35Mm; Diámetro Interno:4.343Mm; Longitud Total:6.35Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:6.4Mm; Spacing Height:0.25" |Keystone 892

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO