Keystone 4908

Brass Tin Plate Parallel .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4908.

IHS

Datasheet2 pages13 years ago

Future Electronics

Newark

Mouser

Sager Electronics

Inventory History

3 month trend:
-2.46%

CAD Models

Download Keystone 4908 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm
Keystone4966
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
Keystone1287-ST
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Sturdi Mount

Descriptions

Descriptions of Keystone 4908 provided by its distributors.

Brass Tin Plate Parallel .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
TERMINAL, MALE DISCONNECT, 0.25IN, THOUGH HOLE; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product R 62W5132
Terminal, Male Disconnect, 0.25In, Though Hole; Diámetro Del Agujero De Montaje.:1.3Mm; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Material De Terminal:Latón |Keystone 4908

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO