Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1287-ST

Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Sturdi Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1287-ST.

IHS

Datasheet2 pages13 years ago

Upverter

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.29%

CAD Models

Download Keystone 1287-ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Keystone1285
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .187 VERTICAL PCB MALE BRASS/TIN
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
Keystone4966
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
Keystone1289
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL LENGTH .540 PCB MALE
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED

Descriptions

Descriptions of Keystone 1287-ST provided by its distributors.

Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Sturdi Mount
TERMINAL, MALE DISCONNECT, 0.25IN, THOUG; TERMINAL, MALE DISCONNECT, 0.25IN, THOUGH HOLE; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal
Terminal, Male Disconnect, 0.25", Quick Connect; Diámetro Del Agujero De Montaje.:1.3Mm; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Material De Terminal:Latón |Keystone 1287-ST

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1287ST