Keystone 46

Eyelet, Wide Roll, Brass, Tin Plate, Barrel O.d. .121, Length Under Flange .187
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 46.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-24.09%

CAD Models

Download Keystone 46 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
KK® High Pressure Crimp Terminal 7879, 24-30 AWG, Reel Tin (Sn)
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Keystone 46 provided by its distributors.

EYELET, WIDE ROLL, BRASS, TIN PLATE, BARREL O.D. .121, LENGTH UNDER FLANGE .187
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Brass with Tin Plating 0.187 inch long Wide Roll Eyelets
Plugs, Pins, Jacks and Sockets EYELET 1/8 X.187
Circuit Board Hardware - PCB EYELET 1/8 X.187
EYELETS 0.121" BRASS TIN PLATED
Terminal, Wide Roll Eyelet, 0.102In, Though Hole; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:3.18Mm; Terminal Plating:Tin; Product Range:-; Body Material:Brass; Contact Material:Brass Rohs Compliant: Yes |Keystone 46

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO