Keystone 435

Spacer, Round, Clear Hole, Length 1.250, Hole Size 8, Od .232, Aluminum
$ 103.608

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 435.

Keystone

Datasheet1 page13 years ago

Mouser

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone434
SPACER, ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 8, OD .232, ALUMINUM
Keystone436
SPACER, ROUND, CLEAR HOLE, LENGTH 1.500, HOLE SIZE 8, OD .232, ALUMINUM
Keystone433
SPACER, ROUND, CLEAR HOLE, LENGTH .875, HOLE SIZE 8, OD .232, ALUMINUM

Descriptions

Descriptions of Keystone 435 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH 1.250, HOLE SIZE 8, OD .232, ALUMINUM
Spacer Round 4.52mm-ID 5.89mm-OD 31.75mm-LG Aluminum 5052-H34
Spacers and Standoffs ALUM SPACER #8 1.25
Spacer Rohs Compliant: Yes |Keystone 435

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO