Keystone 436

Spacer, Round, Clear Hole, Length 1.500, Hole Size 8, Od .232, Aluminum
$ 0.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 436.

Keystone

Datasheet1 page13 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+36.36%

Related Parts

Keystone437
SPACER, ROUND, ECONOMY, O.D. .232,1-3/4 INCH LONG,#8 HOLE, ALUMINUM
Keystone435
SPACER, ROUND, CLEAR HOLE, LENGTH 1.250, HOLE SIZE 8, OD .232, ALUMINUM
Keystone415
Spacer Round 4.52mm-ID 5.89mm-OD 11.112mm-LG Aluminum 5052-H34

Descriptions

Descriptions of Keystone 436 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH 1.500, HOLE SIZE 8, OD .232, ALUMINUM
Spacers and Standoffs 1 1/2 ALUM. SPACER
Spacer Rohs Compliant: Yes |Keystone 436
Conn Banana PL 1 POS ST Panel Mount 1 Port

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO