Keystone 433

Spacer, Round, Clear Hole, Length .875, Hole Size 8, Od .232, Aluminum
$ 0.236

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 433.

Keystone

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-12-11
LTB Date2019-02-25
LTD Date2019-02-25

Related Parts

Keystone417
SPACER, ROUND, CLEAR HOLE, LENGTH .625, HOLE SIZE 8, OD .232, ALUMINUM
Keystone432
SPACER; ROUND; CLEAR HOLE; LENGTH .750; HOLE SIZE 8; OD .232; ALUMINUM
Keystone434
SPACER, ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 8, OD .232, ALUMINUM

Descriptions

Descriptions of Keystone 433 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH .875, HOLE SIZE 8, OD .232, ALUMINUM
Spacers Round Aluminum 4.52mm 5.89mm 8 22.23mm
Conn Banana PL 1 POS ST Panel Mount 1 Port

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO