Keystone 3547

ROHS3Compliant Lead Free Non-Insulated Female Quick Connect Connector UL94V-2 30A 406.4mum
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3547.

IHS

Datasheet1 page10 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.84%

CAD Models

Download Keystone 3547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone8190
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
Keystone3548
TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
Keystone3551
Quick connect terminal Tin Brass Plugin Cold-pressed Terminals ROHS

Descriptions

Descriptions of Keystone 3547 provided by its distributors.

ROHS3Compliant Lead Free Non-Insulated Female Quick Connect Connector UL94V-2 30A 406.4mum
TERMINAL QUICK FIT PCB FEMALE HORIZONTAL .250X.032 TAB BRASS/TIN-NICKEL
Female PCB Terminal Accepts .250" x .032" Tabs
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Quick Fit Terminal Brass F 10.16mm Nickel
Quick Fit Terminals .25 X .032 PCB FML
Plugin Cold-pressed Terminals ROHS
TERMINAL, FEMALE DISCONNECT, 0.250IN THOUGH HOLE; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 2.64mm; Terminal Plating: Tin; Product Range: -; Hole Dia
Terminal, Female Disconnect, 0.250In Though Hole; Diámetro Del Agujero De Montaje.:2.64Mm; Tamaño De La Lengueta - Métrico:4.75Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.187" X 0.032"; Material De Terminal:Latón; Material:Brass |Keystone 3547

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO