Keystone 3548

Terminal Tab, Quick-fit, Pcb Female, .187X.020 Tab, Brass/tin-nickel
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3548.

IHS

Datasheet1 page6 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.35%

CAD Models

Download Keystone 3548 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025", 0.25" x 0.031", Brass, Tin
TE Connectivity6-1437514-6
In a Pack of 100, TE Connectivity Holtite Series, PCB Socket, Rated At 5A

Descriptions

Descriptions of Keystone 3548 provided by its distributors.

TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
Female PCB Terminal Accepts .187" x .020" Tabs
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugin PCB Welding Terminal ROHS
TERMINAL, FEMALE DISCONNECT, 0.187IN THOUGH HOLE; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 1.32mm; Terminal Plating: Tin; Product Range: -; Board Thi
Terminal, Female Disconnect, 0.187In Though Hole; Diámetro Del Agujero De Montaje.:1.32Mm; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Material De Terminal:Latón; Material:Brass |Keystone 3548

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO