Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8190

Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8190.

Newark

Datasheet1 page13 years ago

IHS

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.85%

CAD Models

Download Keystone 8190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7689
Terminal Block Number Of Contacts:4; Pit |Keystone 7689
Keystone8191-3
Vertical Screw Terminal w/Black Screw-Unassembled
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Molex Flag Terminal, Insulated Flat Terminal, 19007 Series, Receptacle, 6.35 x 0.81mm Contact
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
PanduitPS12-D
Splice Terminal 12-14AWG 9.7mm 5.6mm Tin Bulk

Descriptions

Descriptions of Keystone 8190 provided by its distributors.

Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
SCREW TERMINAL THM PC MOUNT 6-32 THREAD HORIZONTAL UNASSEMBLED 15 A BRASS
Screw Terminal, 14-22AWG, Brass, 8.33mm Pitch, Tin Plated, Bulk
PC Screw Terminal 0.512 in. L Brass Nickel Tin Plate Mounting Hole 0.032 in. thick 0.452 in. W Stud End
Pc Screw Terminal, 22-14Awg; |Keystone 8190
PC Mount - Supplied w/Screw-Unassembled
Screw Terminals and Screw Blocks PC SCRW-TYPE TERM
TERMINAL SCREW HORIZONTAL PC MNT
PC SCREW TERMINAL, 22-14AWG; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.52mm; Terminal Plating: Tin; Connector Mounting: PCB Mount; Connector Type: Terminal Bl

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO