Keystone 24465

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24465.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.50%

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24464
STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 12MM, STAINLESS STEEL
Keystone24466
STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 18MM, STAINLESS STEEL
Keystone24463
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24465 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
Stainless Steel 4.5mm Hex Female Standoff
Metric Standoff-Stainless Steel |Keystone 24465
HEX STANDOFF M2.5X0.45 SS 15MM
Standoffs & Spacers 4.5 HEX 15.0mm SS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO