Keystone 24463

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
$ 0.753

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24463.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.42%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-03

Related Parts

Keystone24473
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, STAINLESS STEEL
Keystone24464
STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 12MM, STAINLESS STEEL
Keystone24465
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24463 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
Stainless Steel Metric Ø 4.5 mm Female 10 mm Long Hex Standoff
M2.5 FEMALE STAINLESS STANDOFF L10
HEX STANDOFF M2.5X0.45 SS 10MM
Standoffs & Spacers 4.5 HEX 10.0mm SS
Standoff, Hex Female, M2.5, Steel, 10Mm; Standoff Material:Stainless Steel; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:10Mm; Overall Length:10Mm; External Width:4.5Mm; Product Range:- Rohs Compliant: Yes |Keystone 24463

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO