Keystone 24464

Standoff, 4.5MM Hex, Female, Threaded M2.5, Length 12MM, Stainless Steel
$ 0.681

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24464.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.85%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-03

Related Parts

Keystone24465
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
Keystone24463
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
Keystone24474
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24464 provided by its distributors.

STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 12MM, STAINLESS STEEL
HEX STANDOFF M2.5X0.45 SS 12MM
Standoffs & Spacers 4.5 HEX 12.0mm SS
Standoff, Hex Female-Female, 12Mm; Standoff Material:Stainless Steel; Thread Size - Metric:M2.5 X 0.45; Thread Size - Imperial:-; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:12Mm; External Width:4.5Mm Rohs Compliant: Yes |Keystone 24464

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO