Keystone 24460

Stainless Steel 4.5mm Hex Female Standoff
$ 0.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24460.

Keystone

Datasheet1 page13 years ago

Newark

TME

Inventory History

3 month trend:
-14.29%

Related Parts

Keystone24480
Stainless Steel 5.5mm Hex Female Standoff
Keystone24470
Stainless Steel Metric Ø 5 mm Female 5 mm Long Hex Standoff
Keystone24463
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24460 provided by its distributors.

Stainless Steel 4.5mm Hex Female Standoff
Metric Standoff-Stainless Steel |Keystone 24460
Standoffs & Spacers 4.5 HEX 5.0mm SS
Metric Hardware 4.5 HEX 5.0mm SS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO