Keystone 24470

Stainless Steel Metric Ø 5 mm Female 5 mm Long Hex Standoff
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24470.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Newark

Inventory History

3 month trend:
+26.79%

Related Parts

Keystone24480
Stainless Steel 5.5mm Hex Female Standoff
Keystone24471
Stainless Steel 5mm Hex Female Standoff
Keystone24473
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, STAINLESS STEEL

Descriptions

Descriptions of Keystone 24470 provided by its distributors.

Stainless Steel Metric Ø 5 mm Female 5 mm Long Hex Standoff
Metric Standoff-Stainless Steel |Keystone 24470
Standoffs & Spacers 5.0 HEX 5.0mm SS
Metric Hardware 5.0 HEX 5.0mm SS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO