Keystone 24443

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24443.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
-76.57%

Related Parts

Keystone24433
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24432
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 8MM, ALUM/CLEAR IRIDITE
Keystone24434
STANDOFF, METRIC HEX FEMALE, ALUMINUM CLEAR IRIDITE, M3 THREAD, 12 MM L

Descriptions

Descriptions of Keystone 24443 provided by its distributors.

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Hex Standoff Natural Iridite M3 Hex Standoff 10.0076mm
Aluminum Iridite Plating 10 mm Long Female M3 Threaded Hex Standoff
Aluminum 5.5mm Hex Female Standoff
METRIC Standoff | Keystone Electronics 24443
Standoffs & Spacers 5.5 HEX 10.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO