Keystone 24432

Standoff, 5MM Hex, Female, Threaded M3, Length 8MM, Alum/clear Iridite
$ 0.243

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24432.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.81%

Related Parts

Keystone24442
Aluminum 5.5mm Hex Female Standoff
Keystone24443
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24433
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 24432 provided by its distributors.

STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 8MM, ALUM/CLEAR IRIDITE
24432 - Ø 0.196 inch (5 mm) M3 Threaded Clear Iridite Aluminum Female Standoff
Aluminum 5mm Hex Female Standoff
Metric Standoff-Aluminum |Keystone 24432
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Standoffs & Spacers 5.0 HEX 8.0mm ALUM
Metric Hardware 5.0 HEX 8.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO